
100B2R0BT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B2R0BT500XT1KTR-ND - Tape & Reel (TR) 1284-100B2R0BT500XT1KCT-ND - Cut Tape (CT) 1284-100B2R0BT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R0BT500XT1K |
Description | CAP CER 2PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B2R0BT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.83000 | kr.53.83 |
| 10 | kr.40.31600 | kr.403.16 |
| 50 | kr.34.92700 | kr.1,746.35 |
| 100 | kr.33.25960 | kr.3,325.96 |
| 500 | kr.31.48216 | kr.15,741.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.56031 | kr.29,560.31 |
| 2.000 | kr.28.83955 | kr.57,679.10 |
| Unit Price without VAT: | kr.53.83000 |
|---|---|
| Unit Price with VAT: | kr.67.28750 |

