
100B271JTN200XT1K | |
|---|---|
DigiKey Part Number | 1284-100B271JTN200XT1KTR-ND - Tape & Reel (TR) 1284-100B271JTN200XT1KCT-ND - Cut Tape (CT) 1284-100B271JTN200XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B271JTN200XT1K |
Description | CAP CER 270PF 200V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B271JTN200XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.44.43700 | kr.444.37 |
| 50 | kr.38.64480 | kr.1,932.24 |
| 100 | kr.36.85250 | kr.3,685.25 |
| 500 | kr.35.20272 | kr.17,601.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.87658 | kr.32,876.58 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

