220 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B221JW200XT

DigiKey Part Number
478-100B221JW200XTTR-ND - Tape & Reel (TR)
478-100B221JW200XTCT-ND - Cut Tape (CT)
478-100B221JW200XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B221JW200XT
Description
CAP CER 220PF 200V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B221JW200XT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.05000kr.87.05
10kr.67.35600kr.673.56
50kr.59.50100kr.2,975.05
100kr.57.06760kr.5,706.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.52.94852kr.26,474.26
1.000kr.51.67170kr.51,671.70
Manufacturers Standard Package
Unit Price without VAT:kr.87.05000
Unit Price with VAT:kr.108.81250