100B1R2BW500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.253
Unit Price: kr.53.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 717
Unit Price: kr.52.56000
Datasheet
1.2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B1R2BW500XT1K

DigiKey Part Number
478-100B1R2BW500XT1KTR-ND - Tape & Reel (TR)
478-100B1R2BW500XT1KCT-ND - Cut Tape (CT)
478-100B1R2BW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B1R2BW500XT1K
Description
CAP CER 1.2PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B1R2BT500XT1KKYOCERA AVX1.2531284-100B1R2BT500XT1KCT-NDkr.53.83000Parametric Equivalent
100B1R2BW500XTKYOCERA AVX717478-100B1R2BW500XTCT-NDkr.52.56000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.89000kr.53.89
10kr.40.36700kr.403.67
50kr.34.97140kr.1,748.57
100kr.33.30150kr.3,330.15
500kr.31.52566kr.15,762.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.59905kr.29,599.05
2.000kr.28.87769kr.57,755.38
Manufacturers Standard Package
Unit Price without VAT:kr.53.89000
Unit Price with VAT:kr.67.36250