12 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B120JW500XT1K

DigiKey Part Number
1284-100B120JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B120JW500XT1KCT-ND - Cut Tape (CT)
1284-100B120JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B120JW500XT1K
Description
CAP CER 12PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B120JW500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B120JT500XT1KKYOCERA AVX4331284-100B120JT500XT1KCT-NDkr.45.65000Parametric Equivalent
100B120JTN500XT1KKYOCERA AVX2.4511284-100B120JTN500XT1KCT-NDkr.47.99000Parametric Equivalent
In-Stock: 925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.87000kr.47.87
10kr.35.53600kr.355.36
50kr.30.62860kr.1,531.43
100kr.29.11010kr.2,911.01
500kr.27.21736kr.13,608.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.69222kr.26,692.22
2.000kr.26.01974kr.52,039.48
Manufacturers Standard Package
Unit Price without VAT:kr.47.87000
Unit Price with VAT:kr.59.83750