
100B102KW50XT1K | |
|---|---|
DigiKey Part Number | 1284-100B102KW50XT1KTR-ND - Tape & Reel (TR) 1284-100B102KW50XT1KCT-ND - Cut Tape (CT) 1284-100B102KW50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B102KW50XT1K |
Description | CAP CER 1000PF 50V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B102KW50XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B102KT50XT1K | KYOCERA AVX | 1.230 | 1284-100B102KT50XT1KCT-ND | kr.72.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.48000 | kr.73.48 |
| 10 | kr.56.26100 | kr.562.61 |
| 50 | kr.49.37220 | kr.2,468.61 |
| 100 | kr.47.23930 | kr.4,723.93 |
| 500 | kr.46.07596 | kr.23,037.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.104.62401 | kr.104,624.01 |
| Unit Price without VAT: | kr.73.48000 |
|---|---|
| Unit Price with VAT: | kr.91.85000 |

