
100B101JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B101JT500XT1KTR-ND - Tape & Reel (TR) 1284-100B101JT500XT1KCT-ND - Cut Tape (CT) 1284-100B101JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B101JT500XT1K |
Description | CAP CER 100PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B101JT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.35.07900 | kr.350.79 |
| 50 | kr.30.21640 | kr.1,510.82 |
| 100 | kr.28.71260 | kr.2,871.26 |
| 500 | kr.26.81110 | kr.13,405.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.37807 | kr.25,378.07 |
| 2.000 | kr.24.72832 | kr.49,456.64 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |

