
100B100JW500XT1K | |
|---|---|
DigiKey Part Number | 478-100B100JW500XT1KTR-ND - Tape & Reel (TR) 478-100B100JW500XT1KCT-ND - Cut Tape (CT) 478-100B100JW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B100JW500XT1K |
Description | CAP CER 10PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.25000 | kr.45.25 |
| 10 | kr.33.48500 | kr.334.85 |
| 50 | kr.28.80380 | kr.1,440.19 |
| 100 | kr.27.35490 | kr.2,735.49 |
| 500 | kr.24.90202 | kr.12,451.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.14208 | kr.24,142.08 |
| 2.000 | kr.23.51607 | kr.47,032.14 |
| Unit Price without VAT: | kr.45.25000 |
|---|---|
| Unit Price with VAT: | kr.56.56250 |

