
100B100JW500XT | |
|---|---|
DigiKey Part Number | 478-100B100JW500XTTR-ND - Tape & Reel (TR) 478-100B100JW500XTCT-ND - Cut Tape (CT) 478-100B100JW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B100JW500XT |
Description | CAP CER 10PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B100JW500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 10 | kr.28.67200 | kr.286.72 |
| 50 | kr.26.85180 | kr.1,342.59 |
| 100 | kr.25.48220 | kr.2,548.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.61376 | kr.11,306.88 |
| 1.000 | kr.22.48499 | kr.22,484.99 |
| 1.500 | kr.22.41809 | kr.33,627.14 |
| 2.500 | kr.22.11855 | kr.55,296.38 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |

