Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B100JP500XT | |
|---|---|
DigiKey Part Number | 100B100JP500XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B100JP500XT |
Description | CAP CER 10PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B100JP500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B100JT500XT1K | KYOCERA AVX | 1.634 | 1284-100B100JT500XT1KCT-ND | kr.45.65000 | Parametric Equivalent |
| 100B100JTN500XT1K | KYOCERA AVX | 1.084 | 1284-100B100JTN500XT1KCT-ND | kr.54.08000 | Parametric Equivalent |
| 100B100JW500XT | KYOCERA AVX | 1.010 | 478-100B100JW500XTCT-ND | kr.46.03000 | Parametric Equivalent |
| 100B100JW500XT1K | KYOCERA AVX | 96 | 478-100B100JW500XT1KCT-ND | kr.45.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.61712 | kr.14,308.56 |
| Unit Price without VAT: | kr.28.61712 |
|---|---|
| Unit Price with VAT: | kr.35.77140 |


