Similar

100B101FT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B101FT500XT1KTR-ND - Tape & Reel (TR) 1284-100B101FT500XT1KCT-ND - Cut Tape (CT) 1284-100B101FT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B101FT500XT1K |
Description | CAP CER 100PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B101FT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C17AH101F-7ZN-X0T | Knowles Dielectric Labs | 1.563 | 1761-C17AH101F-7ZN-X0TCT-ND | kr.81.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.01000 | kr.89.01 |
| 10 | kr.68.99800 | kr.689.98 |
| 50 | kr.61.00220 | kr.3,050.11 |
| 100 | kr.58.52640 | kr.5,852.64 |
| 500 | kr.58.04600 | kr.29,023.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.53.03505 | kr.53,035.05 |
| Unit Price without VAT: | kr.89.01000 |
|---|---|
| Unit Price with VAT: | kr.111.26250 |


