
100A5R1BW150XT | |
|---|---|
DigiKey Part Number | 1284-1625-2-ND - Tape & Reel (TR) 1284-1625-1-ND - Cut Tape (CT) 1284-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A5R1BW150XT |
Description | CAP CER 5.1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A5R1BW150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.25.74000 | kr.257.40 |
| 50 | kr.21.88560 | kr.1,094.28 |
| 100 | kr.20.69380 | kr.2,069.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.67574 | kr.9,337.87 |
| 1.000 | kr.18.05074 | kr.18,050.74 |
| 1.500 | kr.17.73759 | kr.26,606.39 |
| 2.500 | kr.17.39034 | kr.43,475.85 |
| 3.500 | kr.17.18731 | kr.60,155.58 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |

