
100A560JT150XT1K | |
|---|---|
DigiKey Part Number | 478-100A560JT150XT1KTR-ND - Tape & Reel (TR) 478-100A560JT150XT1KCT-ND - Cut Tape (CT) 478-100A560JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A560JT150XT1K |
Description | CAP CER 56PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A560JT150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.20.56100 | kr.205.61 |
| 50 | kr.17.31080 | kr.865.54 |
| 100 | kr.16.30520 | kr.1,630.52 |
| 500 | kr.14.60420 | kr.7,302.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.07721 | kr.14,077.21 |
| 2.000 | kr.13.64318 | kr.27,286.36 |
| 3.000 | kr.13.42577 | kr.40,277.31 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

