100A1R0BW150XC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4.239
Unit Price: kr.42.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.306
Unit Price: kr.47.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.47.04000
Datasheet
1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A1R0BW150XC

DigiKey Part Number
100A1R0BW150XC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100A1R0BW150XC
Description
CAP CER 1PF 150V P90 0606
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.1pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100A1R0BT150XT1KKYOCERA AVX4.2391284-100A1R0BT150XT1KCT-NDkr.42.16000Parametric Equivalent
100A1R0BW150XTKYOCERA AVX1.306478-100A1R0BW150XTCT-NDkr.47.04000Parametric Equivalent
100A1R0BW150XT1KKYOCERA AVX0478-100A1R0BW150XT1KCT-NDkr.47.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.78776kr.5,393.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.78776
Unit Price with VAT:kr.13.48470