
086260018340829+ | |
|---|---|
DigiKey Part Number | 478-086260018340829+TR-ND - Tape & Reel (TR) 478-086260018340829+CT-ND - Cut Tape (CT) 478-086260018340829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086260018340829+ |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 18 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.46200 | kr.74.62 |
| 25 | kr.6.99440 | kr.174.86 |
| 50 | kr.6.65960 | kr.332.98 |
| 100 | kr.6.34130 | kr.634.13 |
| 250 | kr.5.94412 | kr.1,486.03 |
| 500 | kr.5.66022 | kr.2,830.11 |
| 1.000 | kr.5.38995 | kr.5,389.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.13274 | kr.10,265.48 |
| 4.000 | kr.4.88789 | kr.19,551.56 |
| 6.000 | kr.4.75016 | kr.28,500.96 |
| 10.000 | kr.4.58217 | kr.45,821.70 |
| 14.000 | kr.4.47480 | kr.62,647.20 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


