4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD475MAT2A

DigiKey Part Number
478-KGM21AR51A475MUTR-ND - Tape & Reel (TR)
478-KGM21AR51A475MUCT-ND - Cut Tape (CT)
478-KGM21AR51A475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD475MAT2A
Description
CAP CER 4.7UF 10V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
50kr.1.41260kr.70.63
100kr.1.26610kr.126.61
500kr.1.01758kr.508.79
1.000kr.0.94086kr.940.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84624kr.2,538.72
6.000kr.0.79995kr.4,799.70
9.000kr.0.77676kr.6,990.84
15.000kr.0.75107kr.11,266.05
21.000kr.0.73604kr.15,456.84
30.000kr.0.72159kr.21,647.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750