
0805ZD475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A475MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A475MUCT-ND - Cut Tape (CT) 478-KGM21AR51A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD475MAT2A |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.83700 | kr.18.37 |
| 50 | kr.1.37220 | kr.68.61 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.0.98764 | kr.493.82 |
| 1.000 | kr.0.91322 | kr.913.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92030 | kr.2,760.90 |
| 6.000 | kr.0.79199 | kr.4,751.94 |
| 9.000 | kr.0.75740 | kr.6,816.60 |
| 15.000 | kr.0.74359 | kr.11,153.85 |
| 21.000 | kr.0.72872 | kr.15,303.12 |
| 30.000 | kr.0.71441 | kr.21,432.30 |
| 36.000 | kr.0.70763 | kr.25,474.68 |
| 72.000 | kr.0.68878 | kr.49,592.16 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

