22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD226MAT2A

DigiKey Part Number
478-KGM21AR51A226MUTR-ND - Tape & Reel (TR)
478-KGM21AR51A226MUCT-ND - Cut Tape (CT)
478-KGM21AR51A226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD226MAT2A
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
10kr.1.36700kr.13.67
50kr.1.00500kr.50.25
100kr.0.89330kr.89.33
500kr.0.70628kr.353.14
1.000kr.0.64848kr.648.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58884kr.1,766.52
6.000kr.0.55332kr.3,319.92
9.000kr.0.53553kr.4,819.77
15.000kr.0.51582kr.7,737.30
21.000kr.0.50429kr.10,590.09
30.000kr.0.49321kr.14,796.30
36.000kr.0.48796kr.17,566.56
72.000kr.0.48038kr.34,587.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000