0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD225KAT2A

DigiKey Part Number
478-KGM21AR51A225KUTR-ND - Tape & Reel (TR)
478-KGM21AR51A225KUCT-ND - Cut Tape (CT)
478-KGM21AR51A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD225KAT2A
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85800kr.8.58
50kr.0.61440kr.30.72
100kr.0.54140kr.54.14
500kr.0.41702kr.208.51
1.000kr.0.37875kr.378.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33822kr.1,014.66
6.000kr.0.31291kr.1,877.46
9.000kr.0.29796kr.2,681.64
15.000kr.0.28625kr.4,293.75
21.000kr.0.28227kr.5,927.67
30.000kr.0.27430kr.8,229.00
36.000kr.0.27146kr.9,772.56
72.000kr.0.25976kr.18,702.72
75.000kr.0.25914kr.19,435.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750