
0805ZC684KAZ2A | |
|---|---|
DigiKey Part Number | 478-0805ZC684KAZ2ATR-ND - Tape & Reel (TR) 478-0805ZC684KAZ2ACT-ND - Cut Tape (CT) 478-0805ZC684KAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC684KAZ2A |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC684KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.05300 | kr.30.53 |
| 50 | kr.2.44360 | kr.122.18 |
| 100 | kr.2.09410 | kr.209.41 |
| 500 | kr.1.65798 | kr.828.99 |
| 1.000 | kr.1.39622 | kr.1,396.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47459 | kr.2,949.18 |
| 4.000 | kr.1.40103 | kr.5,604.12 |
| 6.000 | kr.1.36325 | kr.8,179.50 |
| 10.000 | kr.1.32138 | kr.13,213.80 |
| 14.000 | kr.1.29691 | kr.18,156.74 |
| 20.000 | kr.1.27335 | kr.25,467.00 |
| 24.000 | kr.1.26219 | kr.30,292.56 |
| 48.000 | kr.1.22461 | kr.58,781.28 |
| 50.000 | kr.1.22399 | kr.61,199.50 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

