Upgrade
Upgrade
Upgrade

0805ZC394JAT2A | |
|---|---|
DigiKey Part Number | 0805ZC394JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805ZC394JAT2A |
Description | CAP CER 0.39UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC394JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YC394JAT2A | KYOCERA AVX | 9.829 | 478-10574-1-ND | kr.3.36000 | Upgrade |
| C0805C394J3RACTU | KEMET | 1.654 | 399-C0805C394J3RACTUCT-ND | kr.5.90000 | Upgrade |
| C0805C394J4RACTU | KEMET | 0 | 399-C0805C394J4RACTUTR-ND | kr.1.57278 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92327 | kr.1,846.54 |
| Unit Price without VAT: | kr.0.92327 |
|---|---|
| Unit Price with VAT: | kr.1.15409 |



