
0805ZC225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A225MUTR-ND - Tape & Reel (TR) 478-KGM21AR71A225MUCT-ND - Cut Tape (CT) 478-KGM21AR71A225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC225MAT2A |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.41320 | kr.70.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15473 | kr.3,464.19 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

