2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC225MAT2A

DigiKey Part Number
478-KGM21AR71A225MUTR-ND - Tape & Reel (TR)
478-KGM21AR71A225MUCT-ND - Cut Tape (CT)
478-KGM21AR71A225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC225MAT2A
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC225MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13200kr.31.32
50kr.2.40280kr.120.14
100kr.2.17780kr.217.78
500kr.1.79778kr.898.89
1.000kr.1.68029kr.1,680.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53525kr.4,605.75
6.000kr.1.46428kr.8,785.68
9.000kr.1.42871kr.12,858.39
15.000kr.1.38930kr.20,839.50
21.000kr.1.36625kr.28,691.25
30.000kr.1.34408kr.40,322.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250