2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC225KAT2A

DigiKey Part Number
478-KGM21AR71A225KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A225KUCT-ND - Cut Tape (CT)
478-KGM21AR71A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC225KAT2A
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70240kr.35.12
100kr.0.62010kr.62.01
500kr.0.48032kr.240.16
1.000kr.0.43733kr.437.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38429kr.1,152.87
6.000kr.0.35835kr.2,150.10
9.000kr.0.34537kr.3,108.33
15.000kr.0.33098kr.4,964.70
21.000kr.0.32257kr.6,773.97
30.000kr.0.31449kr.9,434.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250