
0805ZC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A106KUTR-ND - Tape & Reel (TR) 478-KGM21AR71A106KUCT-ND - Cut Tape (CT) 478-KGM21AR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC106KAT2A |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77160 | kr.77.16 |
| 500 | kr.0.60458 | kr.302.29 |
| 1.000 | kr.0.55317 | kr.553.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48968 | kr.1,469.04 |
| 6.000 | kr.0.45865 | kr.2,751.90 |
| 9.000 | kr.0.44310 | kr.3,987.90 |
| 15.000 | kr.0.42589 | kr.6,388.35 |
| 21.000 | kr.0.41582 | kr.8,732.22 |
| 30.000 | kr.0.40614 | kr.12,184.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

