10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric) 1,40mm

0805YD106KAT2A

DigiKey Part Number
478-5165-2-ND - Tape & Reel (TR)
478-5165-1-ND - Cut Tape (CT)
478-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD106KAT2A
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69240kr.34.62
100kr.0.61120kr.61.12
500kr.0.47310kr.236.55
1.000kr.0.43055kr.430.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37812kr.1,134.36
6.000kr.0.35250kr.2,115.00
9.000kr.0.33968kr.3,057.12
15.000kr.0.32547kr.4,882.05
21.000kr.0.31716kr.6,660.36
30.000kr.0.30917kr.9,275.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250