1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC105KAT2A

DigiKey Part Number
478-KGM21AR71C105KUTR-ND - Tape & Reel (TR)
478-KGM21AR71C105KUCT-ND - Cut Tape (CT)
478-KGM21AR71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC105KAT2A
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109.279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39440kr.19.72
100kr.0.34300kr.34.30
500kr.0.25778kr.128.89
1.000kr.0.23154kr.231.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19918kr.597.54
6.000kr.0.18337kr.1,100.22
9.000kr.0.17547kr.1,579.23
15.000kr.0.16672kr.2,500.80
21.000kr.0.16160kr.3,393.60
30.000kr.0.15668kr.4,700.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250