
0805YC105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71C105KUTR-ND - Tape & Reel (TR) 478-KAF21KR71C105KUCT-ND - Cut Tape (CT) 478-KAF21KR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC105K4Z2A |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC105K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B105KOF4PNE | Samsung Electro-Mechanics | 99.630 | 1276-2929-1-ND | kr.1.01000 | Direct |
| GCJ219R71C105KA01D | Murata Electronics | 262.156 | 490-5800-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.75060 | kr.37.53 |
| 100 | kr.0.66320 | kr.66.32 |
| 500 | kr.0.51582 | kr.257.91 |
| 1.000 | kr.0.47030 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48875 | kr.977.50 |
| 4.000 | kr.0.45509 | kr.1,820.36 |
| 6.000 | kr.0.43823 | kr.2,629.38 |
| 10.000 | kr.0.41957 | kr.4,195.70 |
| 14.000 | kr.0.40865 | kr.5,721.10 |
| 20.000 | kr.0.39816 | kr.7,963.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

