Direct
Upgrade
Upgrade
Upgrade
Upgrade

0805PC123KAT1A | |
|---|---|
DigiKey Part Number | 478-5543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805PC123KAT1A |
Description | CAP CER 0.012UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC123KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500123KXT | Knowles Syfer | 0 | 0805J2500123KXT-ND | kr.1.53056 | Direct |
| 0805J2500123JXT | Knowles Syfer | 0 | 0805J2500123JXT-ND | kr.1.53056 | Upgrade |
| C0805C123JARACTU | KEMET | 0 | 399-C0805C123JARACTUTR-ND | kr.0.82588 | Upgrade |
| C0805C123KCRACTU | KEMET | 177 | 399-C0805C123KCRACTUCT-ND | kr.1.67000 | Upgrade |
| C0805V123KCRACTU | KEMET | 6.520 | 399-C0805V123KCRACTUCT-ND | kr.1.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68486 | kr.2,739.44 |
| Unit Price without VAT: | kr.0.68486 |
|---|---|
| Unit Price with VAT: | kr.0.85608 |




