
0805DC104MAT2A | |
|---|---|
DigiKey Part Number | 478-0805DC104MAT2ATR-ND - Tape & Reel (TR) 478-0805DC104MAT2ACT-ND - Cut Tape (CT) 478-0805DC104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805DC104MAT2A |
Description | CAP CER 0.1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805DC104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.58960 | kr.29.48 |
| 100 | kr.0.51800 | kr.51.80 |
| 500 | kr.0.39752 | kr.198.76 |
| 1.000 | kr.0.36049 | kr.360.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30497 | kr.1,219.88 |
| 8.000 | kr.0.28437 | kr.2,274.96 |
| 12.000 | kr.0.27405 | kr.3,288.60 |
| 20.000 | kr.0.26263 | kr.5,252.60 |
| 28.000 | kr.0.25595 | kr.7,166.60 |
| 40.000 | kr.0.24952 | kr.9,980.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

