
0805AC471KAZ1A | |
|---|---|
DigiKey Part Number | 478-5338-2-ND - Tape & Reel (TR) 478-5338-1-ND - Cut Tape (CT) 478-5338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AC471KAZ1A |
Description | CAP CER 470PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC471KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.40800 | kr.54.08 |
| 50 | kr.4.26680 | kr.213.34 |
| 100 | kr.3.91430 | kr.391.43 |
| 500 | kr.3.31912 | kr.1,659.56 |
| 1.000 | kr.3.13500 | kr.3,135.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.85871 | kr.11,434.84 |
| 8.000 | kr.2.75597 | kr.22,047.76 |
| 12.000 | kr.2.70449 | kr.32,453.88 |
| 20.000 | kr.2.64742 | kr.52,948.40 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

