10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056G106ZAT2A

DigiKey Part Number
478-12235-2-ND - Tape & Reel (TR)
478-12235-1-ND - Cut Tape (CT)
478-12235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056G106ZAT2A
Description
CAP CER 10UF 6.3V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056G106ZAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZG106ZAT2AKYOCERA AVX16.789478-KGM21AV51A106ZUCT-NDkr.1.90000Upgrade
C0805C106Z9VACTUKEMET4.590399-C0805C106Z9VACTUCT-NDkr.4.82000Direct
C0805C106Z8VACTUKEMET20.158399-C0805C106Z8VACTUCT-NDkr.1.08000Upgrade
CC0805ZKY5V6BB106YAGEO52.295311-1355-1-NDkr.1.01000Upgrade
CC0805ZKY5V7BB106YAGEO56.244311-2085-1-NDkr.1.65000Upgrade
In-Stock: 2.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.91000kr.29.10
50kr.2.22400kr.111.20
100kr.2.01170kr.201.17
500kr.1.65462kr.827.31
1.000kr.1.54417kr.1,544.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44889kr.1,346.67
6.000kr.0.41979kr.2,518.74
9.000kr.0.40522kr.3,646.98
15.000kr.0.38907kr.5,836.05
21.000kr.0.37963kr.7,972.23
30.000kr.0.37056kr.11,116.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750