C3216X5R0J226M160AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 10.102
Unit Price: kr.4.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 141.711
Unit Price: kr.5.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.904
Unit Price: kr.5.18000
Datasheet

Similar


TDK Corporation
In Stock: 3.451
Unit Price: kr.4.74000
Datasheet

Similar


TDK Corporation
In Stock: 4.153
Unit Price: kr.5.50000
Datasheet

Similar


TDK Corporation
In Stock: 19.652
Unit Price: kr.5.44000
Datasheet

Similar


TDK Corporation
In Stock: 469
Unit Price: kr.4.74000
Datasheet

Similar


TDK Corporation
In Stock: 14.299
Unit Price: kr.4.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 11.650
Unit Price: kr.3.39000
Datasheet

Direct


KEMET
In Stock: 55.021
Unit Price: kr.1.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 450.716
Unit Price: kr.1.54000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.24537
Datasheet

Direct


Taiyo Yuden
In Stock: 2.330
Unit Price: kr.1.98000
Datasheet

Direct


Taiyo Yuden
In Stock: 82.356
Unit Price: kr.2.18000
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X5R0J226M160AA

DigiKey Part Number
445-1427-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R0J226M160AA
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R0J226M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes