
08056D226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J226KUTR-ND - Tape & Reel (TR) 478-KGM21AR50J226KUCT-ND - Cut Tape (CT) 478-KGM21AR50J226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D226KAT2A |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.2.85100 | kr.28.51 |
| 50 | kr.2.17500 | kr.108.75 |
| 100 | kr.1.96850 | kr.196.85 |
| 500 | kr.1.61870 | kr.809.35 |
| 1.000 | kr.1.55116 | kr.1,551.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50272 | kr.4,508.16 |
| 6.000 | kr.1.29540 | kr.7,772.40 |
| 9.000 | kr.1.29057 | kr.11,615.13 |
| 15.000 | kr.1.26794 | kr.19,019.10 |
| 21.000 | kr.1.24632 | kr.26,172.72 |
| 30.000 | kr.1.22552 | kr.36,765.60 |
| 36.000 | kr.1.21566 | kr.43,763.76 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |

