10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D106MAT4A

DigiKey Part Number
478-KGM21AR50J106MLTR-ND - Tape & Reel (TR)
478-KGM21AR50J106MLCT-ND - Cut Tape (CT)
478-KGM21AR50J106MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D106MAT4A
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D106MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23200kr.22.32
50kr.1.68140kr.84.07
100kr.1.51210kr.151.21
500kr.1.22654kr.613.27
1.000kr.1.13828kr.1,138.28
2.500kr.1.04514kr.2,612.85
5.000kr.0.98900kr.4,945.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.21521kr.12,152.10
20.000kr.1.16977kr.23,395.40
30.000kr.1.14700kr.34,410.00
50.000kr.1.12176kr.56,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250