
08056D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J106MUTR-ND - Tape & Reel (TR) 478-KGM21AR50J106MUCT-ND - Cut Tape (CT) 478-KGM21AR50J106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D106MAT2A |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79100 | kr.27.91 |
| 50 | kr.2.12700 | kr.106.35 |
| 100 | kr.1.92190 | kr.192.19 |
| 500 | kr.1.57612 | kr.788.06 |
| 1.000 | kr.1.46919 | kr.1,469.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33723 | kr.4,011.69 |
| 6.000 | kr.1.27264 | kr.7,635.84 |
| 9.000 | kr.1.24028 | kr.11,162.52 |
| 15.000 | kr.1.20442 | kr.18,066.30 |
| 21.000 | kr.1.18346 | kr.24,852.66 |
| 30.000 | kr.1.16328 | kr.34,898.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

