0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056C475KAT2A

DigiKey Part Number
478-11915-2-ND - Tape & Reel (TR)
478-11915-1-ND - Cut Tape (CT)
478-11915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056C475KAT2A
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01800kr.10.18
50kr.0.73480kr.36.74
100kr.0.64960kr.64.96
500kr.0.47156kr.235.78
1.000kr.0.41766kr.417.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36326kr.1,089.78
6.000kr.0.32634kr.1,958.04
9.000kr.0.30465kr.2,741.85
15.000kr.0.29957kr.4,493.55
21.000kr.0.29852kr.6,268.92
30.000kr.0.29418kr.8,825.40
36.000kr.0.29369kr.10,572.84
72.000kr.0.29199kr.21,023.28
75.000kr.0.29190kr.21,892.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250