
08055F102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H102KTTR-ND - Tape & Reel (TR) 478-KAM21BR81H102KTCT-ND - Cut Tape (CT) 478-KAM21BR81H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F102K4T2A |
Description | CAP CER 1000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.77400 | kr.7.74 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.48640 | kr.48.64 |
| 500 | kr.0.37274 | kr.186.37 |
| 1.000 | kr.0.33773 | kr.337.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29103 | kr.1,164.12 |
| 8.000 | kr.0.25817 | kr.2,065.36 |
| 12.000 | kr.0.25356 | kr.3,042.72 |
| 20.000 | kr.0.25025 | kr.5,005.00 |
| 28.000 | kr.0.24382 | kr.6,826.96 |
| 40.000 | kr.0.23763 | kr.9,505.20 |
| 48.000 | kr.0.23470 | kr.11,265.60 |
| 96.000 | kr.0.22832 | kr.21,918.72 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

