Direct

08055E153MAT4A | |
|---|---|
DigiKey Part Number | 478-08055E153MAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055E153MAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055E153MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.23064 | kr.3,459.60 |
| Unit Price without VAT: | kr.0.23064 |
|---|---|
| Unit Price with VAT: | kr.0.28830 |


