0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C683K4T2A

DigiKey Part Number
478-KAM21BR71H683KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H683KTCT-ND - Cut Tape (CT)
478-KAM21BR71H683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C683K4T2A
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C683K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35120kr.17.56
100kr.0.30560kr.30.56
500kr.0.22812kr.114.06
1.000kr.0.20434kr.204.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16876kr.675.04
8.000kr.0.15556kr.1,244.48
12.000kr.0.14896kr.1,787.52
20.000kr.0.14165kr.2,833.00
28.000kr.0.13738kr.3,846.64
40.000kr.0.13327kr.5,330.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250