
08055C561KAT2A | |
|---|---|
DigiKey Part Number | 478-1368-2-ND - Tape & Reel (TR) 478-1368-1-ND - Cut Tape (CT) 478-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C561KAT2A |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C561KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31820 | kr.15.91 |
| 100 | kr.0.27640 | kr.27.64 |
| 500 | kr.0.20528 | kr.102.64 |
| 1.000 | kr.0.18348 | kr.183.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15083 | kr.603.32 |
| 8.000 | kr.0.13873 | kr.1,109.84 |
| 12.000 | kr.0.13267 | kr.1,592.04 |
| 20.000 | kr.0.12596 | kr.2,519.20 |
| 28.000 | kr.0.12204 | kr.3,417.12 |
| 40.000 | kr.0.11827 | kr.4,730.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

