
08055C473JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H473JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H473JTCT-ND - Cut Tape (CT) 478-KGF21BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C473JAZ2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C473JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.83900 | kr.83.90 |
| 500 | kr.0.66150 | kr.330.75 |
| 1.000 | kr.0.60672 | kr.606.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57397 | kr.2,295.88 |
| 8.000 | kr.0.47880 | kr.3,830.40 |
| 12.000 | kr.0.46677 | kr.5,601.24 |
| 20.000 | kr.0.46445 | kr.9,289.00 |
| 28.000 | kr.0.45315 | kr.12,688.20 |
| 40.000 | kr.0.45143 | kr.18,057.20 |
| 48.000 | kr.0.44683 | kr.21,447.84 |
| 96.000 | kr.0.43134 | kr.41,408.64 |
| 100.000 | kr.0.43052 | kr.43,052.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

