0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473JAZ2A

DigiKey Part Number
478-KGF21BR71H473JTTR-ND - Tape & Reel (TR)
478-KGF21BR71H473JTCT-ND - Cut Tape (CT)
478-KGF21BR71H473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C473JAZ2A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.28600kr.12.86
50kr.0.94460kr.47.23
100kr.0.83900kr.83.90
500kr.0.66150kr.330.75
1.000kr.0.60672kr.606.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57397kr.2,295.88
8.000kr.0.47880kr.3,830.40
12.000kr.0.46677kr.5,601.24
20.000kr.0.46445kr.9,289.00
28.000kr.0.45315kr.12,688.20
40.000kr.0.45143kr.18,057.20
48.000kr.0.44683kr.21,447.84
96.000kr.0.43134kr.41,408.64
100.000kr.0.43052kr.43,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500