
| KGM21NR71H273JT | |
|---|---|
| DigiKey Part Number | 478-KGM21NR71H273JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H273JTCT-ND - Cut Tape (CT) 478-KGM21NR71H273JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21NR71H273JT | 
| Description | CAP CER 0.027UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21NR71H273JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.00500 | kr.10.05 | 
| 50 | kr.0.72840 | kr.36.42 | 
| 100 | kr.0.64380 | kr.64.38 | 
| 500 | kr.0.50060 | kr.250.30 | 
| 1.000 | kr.0.45651 | kr.456.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.39819 | kr.1,592.76 | 
| 8.000 | kr.0.37316 | kr.2,985.28 | 
| 12.000 | kr.0.36062 | kr.4,327.44 | 
| 20.000 | kr.0.34673 | kr.6,934.60 | 
| 28.000 | kr.0.33861 | kr.9,481.08 | 
| 40.000 | kr.0.33080 | kr.13,232.00 | 
| 48.000 | kr.0.32710 | kr.15,700.80 | 
| 96.000 | kr.0.31464 | kr.30,205.44 | 
| 100.000 | kr.0.31398 | kr.31,398.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark