1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C182KAT2A

DigiKey Part Number
478-1374-2-ND - Tape & Reel (TR)
478-1374-1-ND - Cut Tape (CT)
478-1374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C182KAT2A
Description
CAP CER 1800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C182KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31820kr.15.91
100kr.0.27640kr.27.64
500kr.0.20528kr.102.64
1.000kr.0.18348kr.183.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15083kr.603.32
8.000kr.0.13873kr.1,109.84
12.000kr.0.13267kr.1,592.04
20.000kr.0.12596kr.2,519.20
28.000kr.0.12204kr.3,417.12
40.000kr.0.11827kr.4,730.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500