
08055C153KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H153KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H153KTCT-ND - Cut Tape (CT) 478-KGF21BR71H153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C153KAZ2A |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C153KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 |
| 8.000 | kr.0.34524 | kr.2,761.92 |
| 12.000 | kr.0.33365 | kr.4,003.80 |
| 20.000 | kr.0.33187 | kr.6,637.40 |
| 28.000 | kr.0.32087 | kr.8,984.36 |
| 40.000 | kr.0.31984 | kr.12,793.60 |
| 48.000 | kr.0.31935 | kr.15,328.80 |
| 96.000 | kr.0.31464 | kr.30,205.44 |
| 100.000 | kr.0.31398 | kr.31,398.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.01300 | kr.10.13 |
| 50 | kr.0.73400 | kr.36.70 |
| 100 | kr.0.64890 | kr.64.89 |
| 500 | kr.0.50452 | kr.252.26 |
| 1.000 | kr.0.46008 | kr.460.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.00500 | kr.10.05 |
| 50 | kr.0.72840 | kr.36.42 |
| 100 | kr.0.64380 | kr.64.38 |
| 500 | kr.0.50060 | kr.250.30 |
| 1.000 | kr.0.45651 | kr.456.51 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

