0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104KAZ2A

DigiKey Part Number
478-KGF21BR71H104KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H104KTCT-ND - Cut Tape (CT)
478-KGF21BR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104KAZ2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.95400kr.9.54
50kr.0.68860kr.34.43
100kr.0.60800kr.60.80
500kr.0.47130kr.235.65
1.000kr.0.42918kr.429.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24711kr.988.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500