0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71H154JU

DigiKey Part Number
478-KGM21ER71H154JUTR-ND - Tape & Reel (TR)
478-KGM21ER71H154JUCT-ND - Cut Tape (CT)
478-KGM21ER71H154JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71H154JU
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71H154JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51085kr.1,021.70
4.000kr.0.47607kr.1,904.28
6.000kr.0.45865kr.2,751.90
10.000kr.0.43935kr.4,393.50
14.000kr.0.42807kr.5,992.98
20.000kr.0.41722kr.8,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750