
08055C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H104KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H104KTCT-ND - Cut Tape (CT) 478-KAM21BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104K4T2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49300 | kr.4.93 |
| 50 | kr.0.34300 | kr.17.15 |
| 100 | kr.0.29820 | kr.29.82 |
| 500 | kr.0.22284 | kr.111.42 |
| 1.000 | kr.0.19968 | kr.199.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11810 | kr.472.40 |
| 8.000 | kr.0.11002 | kr.880.16 |
| 12.000 | kr.0.10600 | kr.1,272.00 |
| 20.000 | kr.0.10528 | kr.2,105.60 |
| 28.000 | kr.0.10151 | kr.2,842.28 |
| 40.000 | kr.0.10109 | kr.4,043.60 |
| 48.000 | kr.0.10090 | kr.4,843.20 |
| 96.000 | kr.0.10021 | kr.9,620.16 |
| 100.000 | kr.0.10017 | kr.10,017.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

