0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104J4Z2A

DigiKey Part Number
478-KAF21BR71H104JTTR-ND - Tape & Reel (TR)
478-KAF21BR71H104JTCT-ND - Cut Tape (CT)
478-KAF21BR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104J4Z2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104J4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34480kr.17.24
100kr.0.29990kr.29.99
500kr.0.22380kr.111.90
1.000kr.0.20034kr.200.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16532kr.661.28
8.000kr.0.15233kr.1,218.64
12.000kr.0.14583kr.1,749.96
20.000kr.0.13863kr.2,772.60
28.000kr.0.13443kr.3,764.04
40.000kr.0.13038kr.5,215.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250